PDP SEO Portlet

NRF21540-QDAA-R7

Front-end Module with RF PA and LNA

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NRF21540-QDAA-R7
Secondary Manufacturer Part#: NRF21540-QDAA-R7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NRF21540-QDAA-R7 is a nRF21540 RF front-end module suitable for Bluetooth Low Energy and IEEE 802.15.4 range extension. The features include a configurable gain power amplifier (PA) in the transmit path (TX) and low noise amplifier (LNA) in the receive path (RX). Single-ended operation on both TRX and ANT1/2 ports is supported and requires only three external components (for single antenna operation) for the RF path. The device is controlled through a set of input pins and/or through the SPI interface, by writing to internal control registers. The two antenna ports enable applications using antenna diversity and can be selected using pin ANT-SEL. The device features highly configurable gain in Transmit state, enabling the application to implement adaptive gain control algorithms. Typical applications include smart Home applications, industrial and factory automation, asset tracking, advanced CE remote controls, sports and fitness, toys, medical, and beacons.

  • Maximum output power of 22dBm
  • User programmable modes for TX gain
  • Support for two antenna interfaces
  • Receive gain is +13dB
  • Single-ended 50 ohm matched input and output
  • 115mA current consumption at +20dBm output power
  • Supply voltage range from 1.7 to 3.6V, suitable for 1.8+/-5% systems
  • Radio front-end /range extender for 2.4GHz
  • QFN-16 package
  • Operating temperature range from -40°C to 105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1+
$1.75
26+
$1.62
100+
$1.56
1000+
$1.5
5000+
$1.41