NRF-PPK2
Power Profiler Kit II, Current Measurement Tool, Nordic Development Kits
Click image to enlarge
Manufacturer:Nordic Semiconductor
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: NRF-PPK2
Secondary Manufacturer Part#: NRF-PPK2
- RoHS 10 Compliant
- Tariff Charges
The Power Profiler Kit II (PPK2) is an easy-to-use tool for current measurements and power consumption optimization of embedded solutions. The PPK2 connectors can be connected to any Nordic DK or custom board as a standalone unit, i.e. there are no requirements for additional kits or debuggers. The PPK2 supports both a source mode and an ampere meter mode.
- 200nA to 1A current measurement range with a resolution that varies between 100nA and 1mA
- Source mode and ampere meter mode
- Source mode includes built-in programmable regulator with a 0.8V to 5V output range and 1A current
- 100Ksps sampling rate (10 x greater than previous generation)
- Standalone unit
- 8 digital inputs for low-end logic analyser support
- Measure instantaneous and average current on all Nordic DKs, in addition to custom boards
- Supported through nRF connect for desktop’s power profiler app
- Export measurement data for post processing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Power Management Tools | ||
| No | ||
| No | ||
| Development Tool |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |