PDP SEO Portlet

NPM1304-EK

nPM1304 Evaluation kit

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NPM1304-EK
Secondary Manufacturer Part#: NPM1304-EK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPM1304-EK is an evaluation kit for nPM1304, a highly sophisticated Power Management IC (PMIC) with battery charging and unique system management features. By connecting to the nPM PowerUP app found in nRF Connect for Desktop, all settings of the nPM1304 can easily be configured through an intuitive GUI and exported as code to be implemented in your MCUs application. The kit itself offers JST battery connectors for batteries with or without internal NTC, and male pin headers for access to all nPM1304 connections. In addition, three LEDs and four pushbuttons are implemented for ease of use when evaluating the GPIO and LED diver functionality of the PMIC. Suitable for evaluation of nPM1304 PMIC, power management for breadboard prototyping of embedded power applications, battery charge controller board for charging prototypes without integrated PMICs applications.

  • Seamless integration and code-free configuration with the nPM PowerUP desktop app
  • Male pin-headers for all pins on the nPM1304 PMIC, and battery connectors
  • Integrated LEDs and pushbuttons allow for evaluation of built-in LED drivers and GPIOs of the PMIC
  • USB-C for power and data communication
  • Three LEDs and four pushbuttons
  • Controllable active load for battery profiling and load emulation
  • nPM1304 - highly efficient PMIC with advanced system management features: USB-C compatible
  • Two highly efficient buck regulators, 4-100mA battery charger, accurate fuel gauge with nRF SoC
  • Watchdog and boot timer, Seamless configuration through nPM PowerUP desktop software
  • 20mAh battery included

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$43.75