PDP SEO Portlet

NPM1300-QEAA-R7

PMIC with battery charger 32-800mA, fuel gauge, 2x Buck, 2x LDO/LS, 5x GPIO, 3x LED drivers, TWI & system features

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NPM1300-QEAA-R7
Secondary Manufacturer Part#: NPM1300-QEAA-R7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPM1300-QEAA-R7 is a power management IC (PMIC) that simplifies system design by integrating essential functions required for embedded Bluetooth low energy designs. It features hard reset functionality for one or two buttons, accurate battery fuel gauging, system-level watchdog, power loss warning, and recovery from failed boot. These functions are typically implemented as discrete components in Bluetooth low energy (LE) embedded designs, but this device integrates them into a single, compact package, simplifying system design and reducing the number of required components. It is designed to provide highly efficient power regulation for Nordic’s nRF52 and nRF53 series system-on-chips (SoCs), supporting wireless protocols such as Bluetooth Low Energy, LE Audio, Bluetooth Mesh, Thread and Zigbee. It is used in applications such as wearables, hand-held entertainment devices, personal medical devices, and rechargeable smart home sensors.

  • Highly efficient PMIC with built-in system management features: watchdog and boot timer
  • Accurate fuel gauge with host SoC/MCU, power loss warning, button hard reset
  • 800mA battery charger, supports Li-ion, Li-poly and LiFePO4 batteries
  • Four individually controllable power rails: two 100mA load switches or 50mA LDOs
  • Two highly efficient buck regulators with a 200mA current limit
  • Input regulator with USB support, USB-C compatible
  • Five GPIOs and three LED drivers
  • Battery voltage range from 2.3V to 4.45V
  • JEITA compliant
  • Operating temperature is -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
QFN-EP
PMIC for Battery Operated Devices
32
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1+
$1.53
26+
$1.46
100+
$1.42
1000+
$1.4
5000+
$1.28