PDP SEO Portlet

NPM1300-CAAA-R

PMIC with battery charger 32-800mA, fuel gauge, 2x Buck, 2x LDO/LS, 4x GPIO, 3x LED drivers, TWI & system features

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NPM1300-CAAA-R
Secondary Manufacturer Part#: NPM1300-CAAA-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

nPM1300 is a power management IC (PMIC) that simplifies system design by integrating essential functions required for embedded Bluetooth Low Energy designs. It features hard reset functionality for one or two buttons, accurate battery fuel gauging, system-level watchdog, power loss warning, and recovery from failed boot. These functions are typically implemented as discrete components in Bluetooth Low Energy (LE) embedded designs, but the nPM1300 integrates them into a single, compact package, simplifying system design and reducing the number of required components. The nPM1300 is designed to provide highly efficient power regula[1]tion for Nordic’s nRF52, nRF53 and nRF54 Series System-on-Chips (SoCs), supporting wireless protocols such as Bluetooth Low Energy, LE Audio, Bluetooth mesh, Thread and Zigbee. It is ideal for com[1]pact and advanced IoT products such as advanced wearables and portable medical applications. nPM1300 is also suitable for battery charging, fuel gauge and system management in applications based on the nRF91 Series System-in-Packages (SiPs).

  • Highly efficient PMIC with built-in system management features
    • Accurate fuel gauge with host SoC/MCU
    • Watchdog and boot timer
    • Power loss warning
    • Button hard-reset ­
  • 800 mA battery charger
    • Supports Li-ion, Li-poly and LiFePO4 batteries
  • ­ Four individually controllable power rails
    • Two highly efficient buck regulators with a 200 mA current limit
    • Two 100 mA load switches or 50 mA LDOs ­
  • Input regulator with USB support
    • USB-C compatible ­ Ship- and hibernate modes
  • ­ Five GPIOs and three LED drivers
  • ­ -40°C to 85°C operating temperature

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:7000  Mult:7000  
USD $:
1+
$1.53
100+
$1.42
1000+
$1.4
5000+
$1.28
10000+
$1.22222