PDP SEO Portlet

NPM1100-CAAA-E-R

PMIC with battery charger 20-400mA, 1x Buck, 2x LED drivers, pin configurable

Manufacturer:Nordic Semiconductor
Avnet Manufacturer Part #: NPM1100-CAAA-E-R
Secondary Manufacturer Part#: NPM1100-CAAA-E-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Step Down DC-DC Converter
4.1 to 6.7 V
Surface Mount
2
1
1
0
1
4.1 to 6.7 V
-40 to 85 °C
25WLCSP
25
2.075 x 2.075 x 0.294 mm
Industrial
WLCSP
3.6 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:7000  Mult:7000  
USD $:
1+
$0.95
26+
$0.9
100+
$0.88
1000+
$0.86
5000+
$0.79