PDP SEO Portlet

RP602Z330C-E2-F

Conv DC to DC Single Step Down/Step Up 2.3V to 5.5V 20-Pin WLCSP T/R

Avnet Manufacturer Part #: RP602Z330C-E2-F
Secondary Manufacturer Part#: RP602Z330C-E2-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
0.5 %
0.1 %
260 °C
5.5 V
2.3 V
Surface Mount
1
1
1
2.3 to 5.5 V
-40 to 85 °C
1.5 A
Fixed
3.3 V
20WLCSP
20
2.305 x 1.7 x 0.35 mm
Industrial
WLCSP
2.4 to 2.9 MHz
2.9 MHz
Step Down|Step Up

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.95286
10000+
$0.90135
20000+
$0.87763
40000+
$0.85513
80000+
$0.83375