PDP SEO Portlet

RP509Z001D-E2-F

Conv DC to DC Single Step Down 2.3V to 5.5V 6-Pin WLCSP T/R

Avnet Manufacturer Part #: RP509Z001D-E2-F
Secondary Manufacturer Part#: RP509Z001D-E2-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
260 °C
5.5 V
2.3 V
Surface Mount
1
1
2.3 to 5.5 V
-40 to 85 °C
0.5|1 A
Adjustable
0.6 to 5.5 V
6WLCSP
6
1.28 x 0.88 x 0.45 mm
Industrial
WLCSP
4.8 to 7.2 MHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.31429
10000+
$0.2973
20000+
$0.28947
40000+
$0.28205
80000+
$0.275