PDP SEO Portlet

RP508K121B-TR

Conv DC to DC Single Step Down 2.3V to 5.5V 6-Pin DFN1212F T/R

Avnet Manufacturer Part #: RP508K121B-TR
Secondary Manufacturer Part#: RP508K121B-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260 °C
5.5 V
2.3 V
Surface Mount
1
1
1
2.3 to 5.5 V
-40 to 85 °C
600 mA
Fixed
1.2 V
6DFN1212F
6
1.2 x 1.2 x 0.4 mm
Industrial
DFN1212F
5.4 to 6.6 MHz
6.6 MHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.80286
10000+
$0.75946
20000+
$0.73947
40000+
$0.72051
80000+
$0.7025