RP202K261D-TR
LDO Regulator Pos 2.6V 200mA 4-Pin DFN1010 T/R
Manufacturer:Nisshinbo Micro Devices
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: RP202K261D-TR
Secondary Manufacturer Part#: RP202K261D-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.4 to 5.25 V | ||
| 250 °C/W | ||
| 67 °C/W | ||
| Gold | ||
| 0.5 %/V | ||
| 1 % | ||
| 260 °C | ||
| 0.31@200mA V | ||
| 400 mW | ||
| 5 uA | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| -40 to 85 °C | ||
| 200 mA | ||
| Fixed | ||
| 2.6 V | ||
| 4DFN1010 | ||
| 4 | ||
| Positive | ||
| 1 x 1 x 0.6 mm | ||
| Industrial | ||
| DFN1010 | ||
| 0.215@200mA V | ||
| 2.5 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |