PDP SEO Portlet

RP202K181D-TR

LDO Regulator Pos 1.8V 200mA 4-Pin DFN1010 T/R

Avnet Manufacturer Part #: RP202K181D-TR
Secondary Manufacturer Part#: RP202K181D-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.25 V
1.4 V
1.4 to 5.25 V
250 °C/W
67 °C/W
Gold
0.5 %/V
20 mV
260 °C
0.39@200mA V
400 mW
5 uA
Surface Mount
1
1
1
-40 to 85 °C
200 mA
Fixed
1.8 V
4DFN1010
4
Positive Output
1 x 1 x 0.6 mm
Industrial
DFN1010
0.27@200mA V
2.5 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.32714
20000+
$0.30946
40000+
$0.30132
80000+
$0.29359
160000+
$0.28625