RH5RL40AA-T1-FE
LDO Voltage Regulator, Fixed, 10 V, Single Output, 25 mV Drop, 4 V, 65 mA, 3 Pins, SOT-89
Manufacturer:Nisshinbo Micro Devices
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: RH5RL40AA-T1-FE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| Fixed | ||
| null | ||
| null | ||
| 10 V | ||
| -40 °C | ||
| 65 mA | ||
| null | ||
| 4 V | ||
| Positive Output | ||
| Surface Mount | ||
| 4V 65mA LDO Voltage Regulators | ||
| SOT-89 | ||
| 85 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |