PDP SEO Portlet

RH5RL30AA-T1-FE

LDO Voltage Regulator, Fixed, 10 V, Single Output, 40 mV Drop, 3 V, 50 mA, 3 Pins, SOT-89

Avnet Manufacturer Part #: RH5RL30AA-T1-FE
Secondary Manufacturer Part#: RH5RL30AA-T1-FE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
40mV @ 1mA
SOT-89
Surface Mount
10 V
1
3
85 °C
-40 °C
50mA
Fixed
3V
Positive Output
3V 50mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 121 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.47714
2000+
$0.45135
4000+
$0.43947
8000+
$0.4282
16000+
$0.4175