PDP SEO Portlet

R1560S501B-E2-FE

LDO Regulator Pos 5V 100mA 6-Pin HSOP-J T/R

Avnet Manufacturer Part #: R1560S501B-E2-FE
Secondary Manufacturer Part#: R1560S501B-E2-FE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.8 %
60 V
5.5 V
5.5 to 60 V
37 °C/W
Matte Tin
0.02 %/V
300 mV
260 °C
3@100mA V
2700 mW
8 uA
Surface Mount
1
1
1
-40 to 105 °C
100 mA
Fixed
5 V
6HSOP-J
6
Positive Output
5.02 x 3.9 x 1.5 mm
Extended Industrial
HSOP-J
1.5@100mA V
3 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.94
2000+
$0.88919
4000+
$0.86579
8000+
$0.84359
16000+
$0.8225