PDP SEO Portlet

R1524H050B-T1-FE

LDO Regulator Pos 5V 200mA 5-Pin SOT-89 T/R

Avnet Manufacturer Part #: R1524H050B-T1-FE
Secondary Manufacturer Part#: R1524H050B-T1-FE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.6 %
36 V
3.5 V
3.5 to 36 V
38 °C/W
Pure Tin
0.02 %/V
40 mV
260 °C
1.2@200mA V
2600 mW
6.5 uA
Surface Mount
1
1
1
-40 to 105 °C
200 mA
Fixed
5 V
5SOT-89
5
Positive Output
4.5 x 2.5 x 1.5 mm
Extended Industrial
SOT-89
0.6@200mA V
2.2 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.71874
2000+
$0.67027
4000+
$0.65263
6000+
$0.64155
8000+
$0.63826