R1515H033B-T1-FE
LDO Regulator Pos 3.3V 50mA 5-Pin SOT-89 T/R
Manufacturer:Nisshinbo Micro Devices
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: R1515H033B-T1-FE
Secondary Manufacturer Part#: R1515H033B-T1-FE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 36 V | ||
| 4 V | ||
| 4 to 36 V | ||
| Matte Tin | ||
| 0.2 %/V | ||
| 25 mV | ||
| 260 °C | ||
| 0.7@20mA V | ||
| 900 mW | ||
| 20 uA | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 1 | ||
| -40 to 105 °C | ||
| 50 mA | ||
| Fixed | ||
| 3.3 V | ||
| 5SOT-89 | ||
| 5 | ||
| Positive Output | ||
| 4.5 x 2.5 x 1.5 mm | ||
| Extended Industrial | ||
| SOT-89 | ||
| 9 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |