PDP SEO Portlet

R1514H050B-T1-FE

LDO Voltage Regulator, Fixed, 4 V to 36 V, 1 Output, 200mV at 20mA, 5V, 150mA, 5 Pins, SOT-89

Avnet Manufacturer Part #: R1514H050B-T1-FE
Secondary Manufacturer Part#: R1514H050B-T1-FE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOT-89
Surface Mount
36 V
4 V
1
5
105 °C
-40 °C
150mA
Fixed
5V
Positive Output
5V 150mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.61286
2000+
$0.57973
4000+
$0.56447
8000+
$0.55
16000+
$0.53625