PDP SEO Portlet

NJW4105DL5-05A-TE1

LDO Regulator Pos 5V 500mA 5-Pin TO-252 T/R

Avnet Manufacturer Part #: NJW4105DL5-05A-TE1
Secondary Manufacturer Part#: NJW4105DL5-05A-TE1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.4@500mA
TO-252
Surface Mount
40 V
4 V
1
5
Fixed
5V
Positive Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.77143
6000+
$0.72973
12000+
$0.71053
24000+
$0.69231
48000+
$0.675