TM-7EW102
Resistor Trimmer, Cermet, 1 kOhm, ± 10%, 500 mW, 3 Turn, Multi Turn, Through Hole
Manufacturer:Nidec Components
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: TM-7EW102
Secondary Manufacturer Part#: TM-7EW102
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Fine setting is possible
- Extremely small backlash (In house comparison)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| RuO2 Cermet | ||
| 3 Turns | ||
| 120 °C | ||
| -55 °C | ||
| Through Hole | ||
| 500 mW | ||
| 6.9 mm | ||
| 6.9 mm | ||
| TM-7 Series | ||
| ±10% | ||
| Radial Leaded | ||
| ±100ppm/°C ppm/°C | ||
| 1 kOhm | ||
| 7.2 mm Round | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |