PDP SEO Portlet

ST-5ETW501

Resistor Trimmer, Cermet, 500 Ohm, ± 10%, 250 mW, 14 Turn, Multi Turn, Surface Mount

Manufacturer:Nidec Components
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: ST-5ETW501
Secondary Manufacturer Part#: ST-5ETW501
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Precise adjustment is possible
  • Automatic mounting is possible (Taping)
  • Flow/reflow soldering is possible
  • Sealed construction

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
RuO2 Cermet
14 Turns
120 °C
-55 °C
Surface Mount
250 mW
6.75 mm
6 mm
ST-5 Series
4.3 mm
±10%
SMD
±100ppm/°C ppm/°C
500 Ohm
7.75 mm Rectangular
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.108
1000+
$1.943
2000+
$1.914
3000+
$1.885
4000+
$1.856