PDP SEO Portlet

ST-4EA101

Resistor Trimmer, Cermet, 100 Ohm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount

Manufacturer:Nidec Components
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: ST-4EA101
Secondary Manufacturer Part#: ST-4EA101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Wide variety (7 types) to choose from
  • Automatic mounting is possible (Taping)
  • Flow/reflow soldering is possible
  • Sealed construction
  • Stopper structure prevents terminal pin from being open.
  • Cross slot rotor suitable for automatic adjustment

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
RuO2 Cermet
1 Turns
125 °C
-55 °C
Surface Mount
250 mW
2.3 mm
5 mm
ST-4 Series
5.2 mm
±20%
SMD
±100ppm/°C ppm/°C
100 Ohm
5 mm Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.98
1000+
$0.975
5000+
$0.97
10000+
$0.965
20000+
$0.96