PDP SEO Portlet

ST-42ETA502

Resistor Trimmer, Cermet, 5 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount

Manufacturer:Nidec Components
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: ST-42ETA502
Secondary Manufacturer Part#: ST-42ETA502
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Wide variety (7 types) to choose from
  • Automatic mounting is possible (Taping)
  • Flow/reflow soldering is possible
  • Sealed construction
  • Stopper structure prevents terminal pin from being open.
  • Cross slot rotor suitable for automatic adjustment

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
RuO2 Cermet
1 Turns
125 °C
-55 °C
Surface Mount
250 mW
2.3 mm
5 mm
ST-42 Series
5.2 mm
±20%
SMD
±100ppm/°C ppm/°C
5 kOhm
5 mm Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.95572
1000+
$0.95084
2000+
$0.9215
3000+
$0.91675
4000+
$0.912