ST-42ETA103
Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Surface Mount
Manufacturer:Nidec Components
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: ST-42ETA103
Secondary Manufacturer Part#: ST-42ETA103
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Wide variety (7 types) to choose from
- Automatic mounting is possible (Taping)
- Flow/reflow soldering is possible
- Sealed construction
- Stopper structure prevents terminal pin from being open.
- Cross slot rotor suitable for automatic adjustment
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| RuO2 Cermet | ||
| 1 Turns | ||
| 125 °C | ||
| -55 °C | ||
| Surface Mount | ||
| 250 mW | ||
| 2.3 mm | ||
| 5 mm | ||
| ST-42 Series | ||
| 5.2 mm | ||
| ±20% | ||
| SMD | ||
| ±100ppm/°C ppm/°C | ||
| 10 kOhm | ||
| 5 mm Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |