ST-32ETG502
Manufacturer:Nidec Components
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: ST-32ETG502
Secondary Manufacturer Part#: ST-32ETG502
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Side Adjust | ||
| RuO2 Cermet | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| Surface Mount | ||
| 125 mW | ||
| 4.7 mm | ||
| 3.6 mm | ||
| ST-32 Series | ||
| 3.5 mm | ||
| ±20% | ||
| SMD | ||
| ±100ppm/°C | ||
| 5 kOhm | ||
| 3.6 mm Rectangular | ||
| Single Turn |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |