ST-32ETA201
Resistor Trimmer, Cermet, 200 Ohm, ± 20%, 125 mW, 1 Turn, Single Turn, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Rotor with a cross slot for ease of adjustment
- Leaded terminals provide strong as adhesive strength against P.C.B. bending
- J-hook, Gull wing and leaded terminal configurations
- Sealed
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| 1(Elec)|1(Mech) Turns | ||
| 125 °C | ||
| -55 °C | ||
| Surface Mount | ||
| 0.125 mW | ||
| 2 mm | ||
| 3.4 mm | ||
| ST-32 Series | ||
| 3.5 mm | ||
| 20 | ||
| SMD | ||
| 100 ppm/°C | ||
| 200 Ohm | ||
| 3.4 mm Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |