ST-32ETA103
Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 125 mW, 1 Turn, Single Turn, Surface Mount
Click image to enlarge
Manufacturer:Nidec Components
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: ST-32ETA103
Secondary Manufacturer Part#: ST-32ETA103
- RoHS 10 Compliant
- Tariff Charges
ST-32ETA103 is a surface mount cermet trimmer (single turn).
- 10Kohm resistance with ±20% tolerance
- J-hook(Top adjustment) terminal
- Rotor with a cross slot for ease of adjustment
- 0.125W power rating
- Sealed
- Operating temperature range from -55 to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| RuO2 Cermet | ||
| 1 Turns | ||
| 125 °C | ||
| -55 °C | ||
| Surface Mount | ||
| 125 mW | ||
| 2 mm | ||
| 3.4 mm | ||
| ST-32 Series | ||
| 3.4 mm | ||
| ±20% | ||
| SMD | ||
| ±100ppm/°C ppm/°C | ||
| 10 kOhm | ||
| 3.4 mm Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |