PDP SEO Portlet

ST-2TA102

Res Cermet Trimmer 1K Ohm 20% 1/10W 1(Elec)/1(Mech)Turn 1.5mm (2.4 X 2.8 X 1.7mm) J-Hook SMD T/R

Manufacturer:Nidec Components
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: ST-2TA102
Secondary Manufacturer Part#: ST-2TA102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Compact and low-profile 2 mm single turn type
  • Sealed construction

Technical Attributes

Find Similar Parts

Description Value
Cermet
1(Elec)|1(Mech) Turns
125 °C
-55 °C
Surface Mount
0.1 mW
1.7 mm
2.4 mm
ST-2 Series
2.8 mm
20
SMD
150 ppm/°C
1 kOhm
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.9992
1000+
$1.8358
2000+
$1.8084
3000+
$1.781
4000+
$1.7536