ST-2TA101
Res Cermet Trimmer 100 Ohm 20% 1/10W 1(Elec)/1(Mech)Turn 1.5mm (2.4 X 2.8 X 1.7mm) J-Hook SMD T/R
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Compact and low-profile 2 mm single turn type
- Sealed construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| RuO2 Cermet | ||
| 1 Turns | ||
| 125 °C | ||
| -55 °C | ||
| Surface Mount | ||
| 100 mW | ||
| 1.7 mm | ||
| 2.4 mm | ||
| ST-2 Series | ||
| 2.8 mm | ||
| ±20% | ||
| SMD | ||
| ±150ppm/°C ppm/°C | ||
| 100 Ohm | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |