PDP SEO Portlet

SS-10-23NPEW

Manufacturer:Nidec Components
Avnet Manufacturer Part #: SS-10-23NPEW
Secondary Manufacturer Part#: SS-10-23NPEW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Copper Alloy
Gold
Gold
100 mA
5 V
Through Hole
-25 to 70 °C
DP
10 x 10 x 7 mm
N.O.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$3.4986
1000+
$3.24675
2500+
$3.2301
5000+
$3.21345
10000+
$3.1968