PDP SEO Portlet

SM-42TX103

Res Cermet Trimmer 10K Ohm 10% 1/4W 11(Elec)Turn 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R

Manufacturer:Nidec Components
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: SM-42TX103
Secondary Manufacturer Part#: SM-42TX103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Fine adjustment is available
  • Automatic mounting is available (Taping)
  • Reflow soldering is available
  • Sealed construction

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
RuO2 Cermet
11 Turns
150 °C
-65 °C
Surface Mount
250 mW
5.1 mm
4.8 mm
SM-42 Series
3.5 mm
±10%
SMD
±100ppm/°C ppm/°C
10 kOhm
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$1.8632
1000+
$1.7152
5000+
$1.5576
10000+
$1.456
20000+
$1.4336