SM-42TA101
Res Cermet Trimmer 100 Ohm 10% 1/4W 11(Elec)Turn 1.5mm (4.8 X 5 X 3.7mm) J-Hook SMD T/R
Click image to enlarge
Manufacturer:Nidec Components
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: SM-42TA101
Secondary Manufacturer Part#: SM-42TA101
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Fine adjustment is available
- Automatic mounting is available (Taping)
- Reflow soldering is available
- Sealed construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Side Adjust | ||
| RuO2 Cermet | ||
| 11 Turns | ||
| 150 °C | ||
| -65 °C | ||
| Surface Mount | ||
| 250 mW | ||
| 3.7 mm | ||
| 4.8 mm | ||
| SM-42 Series | ||
| 4.6 mm | ||
| ±10% | ||
| SMD | ||
| ±100ppm/°C ppm/°C | ||
| 100 Ohm | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |