SM-3A201
Resistor Trimmer, Cermet, 200 Ohm, ± 20%, 125 mW, 11 Turn, Multi Turn, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Fine adjustment is possible
- Automatic mounting is possible (Taping)
- Reflow soldering is possible
- Sealed construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Side Adjust | ||
| RuO2 Cermet | ||
| 11 Turns | ||
| 150 °C | ||
| -65 °C | ||
| Surface Mount | ||
| 125 mW | ||
| 3.4 mm | ||
| 3.9 mm | ||
| SM-3 Series | ||
| 4.4 mm | ||
| ±20% | ||
| SMD | ||
| ±100ppm/°C ppm/°C | ||
| 200 Ohm | ||
| 3.9 mm Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |