SM-31TW102
Res Cermet Trimmer 1K Ohm 20% 1/8W 5(Elec)Turn 1.3mm (3.9 X 3.5 X 4.2mm) J-Hook SMD T/R
Click image to enlarge
Manufacturer:Nidec Components
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: SM-31TW102
Secondary Manufacturer Part#: SM-31TW102
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Fine adjustment is possible
- Automatic mounting is possible (Taping)
- Reflow soldering is possible
- Sealed construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| RuO2 Cermet | ||
| 5 Turns | ||
| 150 °C | ||
| -65 °C | ||
| Surface Mount | ||
| 125 mW | ||
| 3.9 mm | ||
| 3.9 mm | ||
| SM-31 Series | ||
| 3.2 mm | ||
| ±20% | ||
| SMD | ||
| ±100ppm/°C ppm/°C | ||
| 1 kOhm | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |