PDP SEO Portlet

SH-7050TB

Switch Rotary SP16T 16 Flush Screwdriver Gull Wing 5VDC T/R

Manufacturer:Nidec Components
Avnet Manufacturer Part #: SH-7050TB
Secondary Manufacturer Part#: SH-7050TB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flush Screwdriver
22.5 °
Stainless Steel|PPS (Polyphenylene Sulfide)
Copper Alloy
Gold
Gold
260 °C
100 mA
5 V
10000 Cycles
Surface Mount
16
-40 to 85 °C
6
SP16T
7.3 x 10 x 3.75 mm mm
SH-7
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.5504
1000+
$1.4204
2500+
$1.2936
5000+
$1.209
10000+
$1.1904