SH-7010TB
Switch Rotary SP10T 10 Flush Screwdriver Gull wing 0.1A 5VDC
Click image to enlarge
Manufacturer:Nidec Components
Product Category:
Electromechanical, Switches, Rotary Switches
Avnet Manufacturer Part #: SH-7010TB
Secondary Manufacturer Part#: SH-7010TB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPS (Polyphenylene Sulfide) | ||
| Copper Alloy | ||
| Gold | ||
| Gold | ||
| 250 | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 10 | ||
| SP10T | ||
| 7.3 x 7.1 x 3.75 | ||
| DIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |