SA-5010A1E
Manufacturer:Nidec Components
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: SA-5010A1E
Secondary Manufacturer Part#: SA-5010A1E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Tin-Copper | ||
| 260 | ||
| 100 mA | ||
| 5 V | ||
| Through Hole | ||
| -25 to 75 °C | ||
| SP10T | ||
| 11 x 11 x 9.5 mm | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |