PDP SEO Portlet

S-1231A

Switch DIP SP16T 16 Knob 0.1A 5VDC PC Pins Thru-Hole Bulk

Manufacturer:Nidec Components
Avnet Manufacturer Part #: S-1231A
Secondary Manufacturer Part#: S-1231A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Protection against dust and whole cleaning after soldering is possible
  • Pin compatible with conventional DIP switches
  • Translucent knob with flange type (S-1200A/2200Aseries)
    • Distinguished visibility with translucent flange
    • Settable with fingers or screwdriver

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Gold
260
Through Hole
-40 to 85 °C
SP16T
10 x 16.5 x 10 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$2.94
1000+
$2.925
2500+
$2.91
5000+
$2.895
10000+
$2.88