S-1011A
Click image to enlarge
Manufacturer:Nidec Components
Product Category:
Electromechanical, Switches, Rotary Switches
Avnet Manufacturer Part #: S-1011A
Secondary Manufacturer Part#: S-1011A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flush Screwdriver | ||
| 22.5 ° | ||
| PBT (Polybutylene Terephthalate) | ||
| Copper Alloy | ||
| Gold | ||
| Gold | ||
| 260 °C | ||
| 100 mA | ||
| 5 V | ||
| 10000 Cycles | ||
| Through Hole | ||
| 16 | ||
| -40 to 85 °C | ||
| 5 | ||
| SP16T | ||
| 10 x 11.5 x 10 mm mm | ||
| S | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |