S-1010A
Switch DIP SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Bulk
Click image to enlarge
Manufacturer:Nidec Components
Product Category:
Electromechanical, Switches, Rotary Switches
Avnet Manufacturer Part #: S-1010A
Secondary Manufacturer Part#: S-1010A
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Protection against dust and whole cleaning after soldering is possible
- Pin compatible with conventional DIP switches
- Translucent knob with flange type (S-1200A/2200Aseries)
- Distinguished visibility with translucent flange
- Settable with fingers or screwdriver
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Gold | ||
| 260 | ||
| Through Hole | ||
| -40 to 85 °C | ||
| SP16T | ||
| 10 x 10 x 7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |