RMS20-250-201-1
Rotary Encoders
Click image to enlarge
Manufacturer:Nidec Components
Product Category:
Drivers & Interfaces, Other Drivers & Interfaces
Avnet Manufacturer Part #: RMS20-250-201-1
Secondary Manufacturer Part#: RMS20-250-201-1
- RoHS 10 Compliant
- Tariff Charges
RMS20-250-201-1 is a manual setting type magnetic encoder.
- Lower consumption of electric power (15mA maximum) due to magnetic method
- Long life for 10^5 times continuous run due to contactless and magnetic method
- Square wave output (with amp.), smooth rotation for setting
- Cable wire output connection
- 250 (P/R) resolution
- 5VDC ±5% input voltage, IP40 protection grade
- 15mA maximum (no load) input current
- 5KHz maximum frequency response
- 1mA maximum output sink current
- Operating temperature range from -10°C to 60°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 °C | ||
| -10 °C | ||
| RMS20 Series | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543709860 |
| Schedule B: | 8543709665 |