PDP SEO Portlet

RMS20-100-201-1

Rotary Encoders

Manufacturer:Nidec Components
Avnet Manufacturer Part #: RMS20-100-201-1
Secondary Manufacturer Part#: RMS20-100-201-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RMS20-100-201-1 is a manual setting type magnetic encoder.

  • Lower consumption of electric power (15mA maximum) due to magnetic method
  • Long life for 10^5 times continuous run due to contactless and magnetic method
  • Square wave output (with amp.), smooth rotation for setting
  • Cable wire output connection
  • 100 (P/R) resolution
  • 5VDC ±5% input voltage, IP40 protection grade
  • 15mA maximum (no load) input current
  • 5KHz maximum frequency response
  • 1mA maximum output sink current
  • Operating temperature range from -10°C to 60°C

Technical Attributes

Find Similar Parts

Description Value
60 °C
-10 °C
RMS20 Series
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709940
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$36.04
100+
$33.7278
260+
$31.482
500+
$29.276
1000+
$28.8256