PDP SEO Portlet

RJ-6S202

Resistor Trimmer, Cermet, 2 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole

Manufacturer:Nidec Components
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: RJ-6S202
Secondary Manufacturer Part#: RJ-6S202
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Wide resistance range from 10 O to 5 MO
  • Low contact resistance variation (1 % maximum)
  • Precious metal alloy wiper

Technical Attributes

Find Similar Parts

Description Value
Side Adjust
Cermet
1 Turns
120 °C
-55 °C
Through Hole
500 mW
8.7 mm
7 mm
RJ-6 Series
7.2
±10%
Radial Leaded
±100ppm/°C ppm/°C
2 kOhm
8.7 mm Round
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$1.564
1000+
$1.4338
5000+
$1.3068
10000+
$1.222
20000+
$1.2032