PDP SEO Portlet

RJ-6P501

Resistor Trimmer, Cermet, 500 Ohm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole

Manufacturer:Nidec Components
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: RJ-6P501
Secondary Manufacturer Part#: RJ-6P501
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Wide resistance range from 10 O to 5 MO
  • Low contact resistance variation (1 % maximum)
  • Precious metal alloy wiper

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
1 Turns
120 °C
-55 °C
Through Hole
500 mW
5.8 mm
5.8
RJ-6 Series
±10%
Radial Leaded
±100ppm/°C ppm/°C
500 Ohm
7 mm Round
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$1.8522
1000+
$1.84275
5000+
$1.7945
10000+
$1.78525
20000+
$1.776