PDP SEO Portlet

RJ-5EW502

Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 250 mW, 14 Turn, Multi Turn, Through Hole

Manufacturer:Nidec Components
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: RJ-5EW502
Secondary Manufacturer Part#: RJ-5EW502
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Fine setting is possible
  • Sealed construction

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
14 Turns
120 °C
-55 °C
Through Hole
250 mW
7.75 mm
6 mm
RJ-5 Series
4.3 mm
±10%
Radial Leaded
±100ppm/°C ppm/°C
5 kOhm
6 mm Rectangular
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$1.6048
1000+
$1.474
5000+
$1.3464
10000+
$1.261
20000+
$1.2416