RJ-5EW101
Resistor Trimmer, Cermet, 100 Ohm, ± 10%, 250 mW, 14 Turn, Multi Turn, Through Hole
Manufacturer:Nidec Components
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: RJ-5EW101
Secondary Manufacturer Part#: RJ-5EW101
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Fine setting is possible
- Sealed construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| 14 Turns | ||
| 120 °C | ||
| -55 °C | ||
| Through Hole | ||
| 250 mW | ||
| 7.75 mm | ||
| 6 mm | ||
| RJ-5 Series | ||
| 4.3 mm | ||
| ±10% | ||
| Radial Leaded | ||
| ±100ppm/°C ppm/°C | ||
| 100 Ohm | ||
| 6 mm Rectangular | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |