PDP SEO Portlet

RJ-4EWS203

Resistor Trimmer, Cermet, 20 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole

Manufacturer:Nidec Components
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: RJ-4EWS203
Secondary Manufacturer Part#: RJ-4EWS203
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Compact with power rating of 0.5 W
  • Precious metal alloy wiper

Technical Attributes

Find Similar Parts

Description Value
Side Adjust
Cermet
1 Turns
120 °C
-55 °C
Through Hole
500 mW
6.6 mm
5 mm
RJ-4 Series
5.6
±10%
Radial Leaded
±100ppm/°C ppm/°C
20 kOhm
6.6 mm Round
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$2.156
1000+
$2.145
5000+
$2.1146
10000+
$2.1037
20000+
$2.0928