PDP SEO Portlet

RJ-4EW503

Resistor Trimmer, Cermet, 50 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole

Manufacturer:Nidec Components
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: RJ-4EW503
Secondary Manufacturer Part#: RJ-4EW503
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Compact with power rating of 0.5 W
  • Precious metal alloy wiper

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
1 Turns
120 °C
-55 °C
Through Hole
500 mW
4.5 mm
4.5
RJ-4 Series
±10%
Radial Leaded
±100ppm/°C ppm/°C
50 kOhm
4.9 mm Round
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$1.2648
1000+
$1.1658
5000+
$1.056
10000+
$0.988
20000+
$0.9728