RJ-4EW100
Resistor Trimmer, Cermet, 10 Ohm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole
Manufacturer:Nidec Components
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: RJ-4EW100
Secondary Manufacturer Part#: RJ-4EW100
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Compact with power rating of 0.5 W
- Precious metal alloy wiper
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| 1(Elec)|1(Mech) Turns | ||
| 120 °C | ||
| -55 °C | ||
| 0.5 W | ||
| 4.5 mm | ||
| 4.5 | ||
| RJ-4 Series | ||
| 10 | ||
| Radial Leaded | ||
| 100 ppm/°C | ||
| 100 | ||
| 4.9 mm Round | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |