PDP SEO Portlet

RJ-13P503

Resistor Trimmer, Cermet, 50 kOhm, ± 10%, 750 mW, 1 Turn, Single Turn, Through Hole

Manufacturer:Nidec Components
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: RJ-13P503
Secondary Manufacturer Part#: RJ-13P503
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Wide resistance range from 10 O to 5 MO
  • Precious metal alloy wiper

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
1 Turns
120 °C
-55 °C
Through Hole
750 mW
6.3 mm
6.3
RJ-13 Series
±10%
Radial Leaded
±100ppm/°C ppm/°C
50 kOhm
12.4 mm Round
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$3.0674
1000+
$2.93475
5000+
$2.8712
10000+
$2.8564
20000+
$2.8416