RESW20D-25-201-1
Rotary Encoder Optical DC5V+-5%
Click image to enlarge
Manufacturer:Nidec Components
Product Category:
Drivers & Interfaces, Other Drivers & Interfaces
Avnet Manufacturer Part #: RESW20D-25-201-1
Secondary Manufacturer Part#: RESW20D-25-201-1
- RoHS 10 Compliant
- Tariff Charges
RESW20D-25-201-1 is a manual setting type optical encoder.
- Compact, light weight
- Contactless, manual adjustment only
- 25 (P/R) resolution, square wave output waveform
- Cable wire output terminal, without click, panel seal (with o-ring)
- 20mm size
- 5VDC ±5% input voltage, 50mA maximum input current
- 200Hz maximum frequency response
- IP40 protection grade
- 0 to 50°C operating temperature range
- 3mA maximum output sink current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 °C | ||
| 0 °C | ||
| RES Series | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543709940 |
| Schedule B: | 8543709665 |